The 2.29E232 is a dual primary and secondary configuration power transformer with a high potential of 1750Vrms. It is designed for through hole mounting with PC pin leads and features 8 terminals. The transformer operates at a primary frequency of 50/60 Hz with parallel or series connections on both sides. It is suitable for use in a variety of applications requiring a reliable and efficient power transfer solution.
Hammond 2.29E232 technical specifications.
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 115|230V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond 2.29E232 to view detailed technical specifications.
No datasheet is available for this part.