The 2.29E42 power transformer from Hammond features a dual primary configuration with a voltage rating of 115/230V and a dual secondary configuration with a voltage rating of 20/40V. It has a high potential of 1750Vrms and is designed for through hole mounting with PC pin leads. The transformer operates at a frequency of 50/60Hz and has 8 terminals. The primary and secondary connections can be configured in parallel or series.
Hammond 2.29E42 technical specifications.
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 20|40V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond 2.29E42 to view detailed technical specifications.
No datasheet is available for this part.