The Hammond 2.29E58 is a dual power transformer with a primary side voltage rating of 115 or 230V and a secondary side voltage rating of 28 or 56V. It features a high potential rating of 1750Vrms and is designed for through-hole mounting with PC pin leads. The transformer has 8 terminals and supports both parallel and series connections on the primary and secondary sides. It operates at a frequency of 50 or 60Hz.
Hammond 2.29E58 technical specifications.
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 28|56V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond 2.29E58 to view detailed technical specifications.
No datasheet is available for this part.