Hammond 20P4034 technical specifications.
| Color | White |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | 20P |
| Weight | 94.799lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 20P4034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.