Hammond 229B12 technical specifications.
| Width | 50.8 |
| Length | 63.5 |
| Input Voltage-Max | 230 |
| Input Voltage-Min | 115 |
| Height | 27.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hammond 229B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.