Hammond 229B230 technical specifications.
| Current Rating | 50mA |
| Height | 27.18mm |
| Height - Seated (Max) | 27.18mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 229 |
| Termination | PC Pin |
| Weight | 0.61lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 229B230 to view detailed technical specifications.
No datasheet is available for this part.