Hammond 229D56 technical specifications.
| Approvals | cULus |
| Current Rating | 850mA |
| Height | 35.05mm |
| Height - Seated (Max) | 35.05mm |
| Length | 63.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 229 |
| Termination | PC Pin |
| Weight | 1.4lb |
| Width | 79.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 229D56 to view detailed technical specifications.
No datasheet is available for this part.