Hammond 260M technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 100|120|220|240V |
| Secondary Side Voltage | 5|6.3|700V |
| Primary Configuration | Dual |
| Secondary Configuration | Triple |
| Mounting | Flange Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 13 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond 260M to view detailed technical specifications.
No datasheet is available for this part.