Hammond 261G6 technical specifications.
| Transformer Type | Filament Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 6.3|250V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2000VAC |
| Mounting | Flange Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 7 |
| Primary Frequency | 60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond 261G6 to view detailed technical specifications.
No datasheet is available for this part.