The Hammond 262B6 is a filament transformer with a single primary side voltage of 115V and dual secondary side voltages of 6.3V and 120V. It features a flange mount design with wire leads and six terminals. The transformer operates at a primary frequency of 60Hz.
Hammond 262B6 technical specifications.
| Transformer Type | Filament Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 6.3|120V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond 262B6 to view detailed technical specifications.
No datasheet is available for this part.