Hammond 263AX technical specifications.
| Package/Case | 100 |
| Current Rating | 115mA |
| Height | 2.5inch |
| Height - Seated (Max) | 63.5mm |
| Length | 47.75mm |
| Max Output Current | 2A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Triple |
| Series | 263 |
| Termination | Wire Leads |
| Weight | 1.4lb |
| Width | 61.98mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 263AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
