Hammond 263CX technical specifications.
| Current Rating | 287mA |
| Frequency | 60Hz |
| Height | 3.06inch |
| Height - Seated (Max) | 77.72mm |
| Length | 63.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Triple |
| Series | 263 |
| Termination | Wire Leads |
| Weight | 4.4lb |
| Width | 95.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 263CX to view detailed technical specifications.
No datasheet is available for this part.
