Hammond 272JX technical specifications.
| Current Rating | 287mA |
| Height | 4.56inch |
| Height - Seated (Max) | 115.82mm |
| Length | 95.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Triple |
| Series | 272 |
| Termination | Wire Leads |
| Weight | 8.6lb |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 272JX to view detailed technical specifications.
No datasheet is available for this part.