Hammond 273BX technical specifications.
| Current Rating | 201mA |
| Height | 3.81inch |
| Height - Seated (Max) | 96.77mm |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Triple |
| Series | 273 |
| Termination | Wire Leads |
| Weight | 6.6lb |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 273BX to view detailed technical specifications.
No datasheet is available for this part.
