
Hammond 274X technical specifications.
| Height | 3.81inch |
| Height - Seated (Max) | 96.77mm |
| Length | 79.5mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Triple |
| Series | 274 |
| Termination | Wire Leads |
| Weight | 4.9lb |
| Width | 88.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 274X to view detailed technical specifications.
No datasheet is available for this part.
