Hammond 278X technical specifications.
| Current Rating | 230mA |
| Height | 95.3mm |
| Height - Seated (Max) | 96.77mm |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Triple |
| Series | 278 |
| Termination | Wire Leads |
| Weight | 7.7lb |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 278X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.