The 289CT is a step down transformer with a primary side voltage of 240V and a secondary side voltage of 120V. It features a single primary and single secondary configuration. The transformer is designed for plug-in mounting with wire lead connections. It operates at a frequency of 50/60 Hz.
Hammond 289CT technical specifications.
| Transformer Type | Step Down Transformer |
| Primary Side Voltage | 240V |
| Secondary Side Voltage | 120V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Plug-In |
| Lead Style | Wire Lead |
| Number of Terminals | 3 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond 289CT to view detailed technical specifications.
No datasheet is available for this part.