Hammond 289ET technical specifications.
| Transformer Type | Step Down Transformer |
| Primary Side Voltage | 240V |
| Secondary Side Voltage | 120V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Plug-In |
| Lead Style | Wire Lead |
| Number of Terminals | 3 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond 289ET to view detailed technical specifications.
No datasheet is available for this part.