This is a chassis mount power transformer designed for use in guitar amplifier applications. It has a primary side voltage of 120V and a secondary side with multiple voltage ratings of 5V, 6.3V, and 640V. The transformer has a single primary configuration and triple secondary configuration with parallel and series connections. It is designed for use in 60Hz applications and has 11 terminals with wire lead connections.
Hammond 290EZ technical specifications.
| Transformer Type | Tube Guitar Amplifier Power Transformer |
| Primary Side Voltage | 120V |
| Secondary Side Voltage | 5|6.3|640V |
| Primary Configuration | Single |
| Secondary Configuration | Triple |
| Mounting | Chassis Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 11 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond 290EZ to view detailed technical specifications.
No datasheet is available for this part.