Hammond 290PX technical specifications.
| Package/Case | 120 |
| Current Rating | 92mA |
| Height - Seated (Max) | 81.86mm |
| Length | 96.01mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Triple |
| Series | 290 |
| Termination | Solder |
| Weight | 4.5lb |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 290PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
