Step-up power transformer with a 1.5 kVA rating, designed for 120V primary input and 240V secondary output. Features a 4000Vrms high potential rating for robust insulation. This plug-in transformer utilizes a single primary and single secondary configuration, equipped with wire leads and three terminals for versatile integration. Operates efficiently at 50/60 Hz.
Hammond 298GT technical specifications.
| Transformer Type | Step Up Transformer |
| Primary Side Voltage | 120V |
| Secondary Side Voltage | 240V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 4000Vrms |
| Mounting | Plug-In |
| Lead Style | Wire Lead |
| Number of Terminals | 3 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond 298GT to view detailed technical specifications.
No datasheet is available for this part.