Hammond 302AX technical specifications.
| Height | 115.8mm |
| Height - Seated (Max) | 115.82mm |
| Length | 95.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 8.5lb |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 302AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.