
Hammond 369JX technical specifications.
| Height | 77.7mm |
| Height - Seated (Max) | 77.72mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 2.5lb |
| Width | 69.85mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 369JX to view detailed technical specifications.
No datasheet is available for this part.