Hammond 369JXP technical specifications.
| Height - Seated (Max) | 78.74mm |
| Length | 69.85mm |
| Max Output Current | 2.5A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Triple |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 2.5lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 369JXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
