Hammond 370CAXP technical specifications.
| Height - Seated (Max) | 86.89mm |
| Length | 84.07mm |
| Max Output Current | 2A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Triple |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 2.5lb |
| Width | 71.37mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 370CAXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.