Hammond 370DAZ technical specifications.
| Height | 3.06inch |
| Height - Seated (Max) | 88.9mm |
| Length | 71.37mm |
| Max Output Current | 3.5A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Quad |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 2.7lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 370DAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.