Hammond 370FXP technical specifications.
| Height - Seated (Max) | 96.52mm |
| Length | 99.82mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Triple |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 5.6lb |
| Width | 79.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 370FXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.