
Hammond 372X technical specifications.
| Height - Seated (Max) | 86.89mm |
| Length | 84.07mm |
| Max Output Current | 2A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Quad |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 2.9lb |
| Width | 71.37mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 372X to view detailed technical specifications.
No datasheet is available for this part.