Hammond 373CX technical specifications.
| Transformer Type | Power Transformer |
| Maximum DCR Primary Side | 4.484(Typ)/4.84(Typ)Ohm |
| Maximum DCR Secondary Side | 126.2(Typ)/0.051(Typ)/0.054(Typ)Ohm |
| Primary Side Voltage | 100|110|120|200|220|240V |
| Secondary Side Voltage | 2.692|3.462|5.385|6.923|50|350.4|700.8V |
| Primary Configuration | Dual |
| Secondary Configuration | Triple |
| High Potential | 2500VAC |
| Lead Style | Screw Terminal/Wire Lead |
| Number of Terminals | 18 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond 373CX to view detailed technical specifications.
No datasheet is available for this part.