
The 374AX from Hammond is a general purpose transformer with a dual primary winding and quad secondary winding. It has a maximum output current of 3A and is designed for chassis mount applications. The transformer is RoHS compliant and has a seated height of 96.77mm, a length of 95.25mm, and a width of 79.5mm. It weighs 5.2lb and is available in a single unit quantity.
Hammond 374AX technical specifications.
| Height - Seated (Max) | 96.77mm |
| Length | 95.25mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Quad |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 5.2lb |
| Width | 79.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 374AX to view detailed technical specifications.
No datasheet is available for this part.
