Hammond 374BXP technical specifications.
| Current Rating | 201mA |
| Height - Seated (Max) | 115.9mm |
| Length | 99.95mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Triple |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 8.5lb |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 374BXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
