
Hammond 375XP technical specifications.
| Current Rating | 155mA |
| Height - Seated (Max) | 96.52mm |
| Length | 106.32mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Triple |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 6.4lb |
| Width | 79.38mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 375XP to view detailed technical specifications.
No datasheet is available for this part.
