
Hammond 376X technical specifications.
| Frequency | 60Hz |
| Height | 3.81inch |
| Height - Seated (Max) | 96.52mm |
| Length | 99.82mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Quad |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 5.7lb |
| Width | 79.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 376X to view detailed technical specifications.
No datasheet is available for this part.