Hammond 431610 technical specifications.
| Body Material | Aluminium |
| Package/Case | 200 |
| Color | Black |
| Height | 2inch |
| Length | 7.874inch |
| Material | Aluminium, Metal |
| Mount | PCB |
| Package Quantity | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | Sink Box |
| Thickness | 0.071inch |
| Weight | 6.393lb |
| Width | 3.524inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 431610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.