Hammond 431612 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Height | 2inch |
| Length | 5.906inch |
| Material | Aluminium, Metal |
| Mount | External |
| Overall Depth | 150mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | Sink Box |
| Thickness | 0.071inch |
| Weight | 6.393lb |
| Width | 3.524inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 431612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.