Hammond 5-525DGY2 technical specifications.
| Color | Grey |
| Height | 5.22inch |
| Length | 3.07inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 5 |
| Weight | 13.228lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 5-525DGY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.