Hammond 500-0940 technical specifications.
| Body Material | Steel |
| Package/Case | 100 |
| Color | Grey |
| Height | 3.93inch |
| Length | 7.15inch |
| Material | Steel, Metal, Aluminium |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 500 |
| Weight | 5.82lb |
| Width | 7.74inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 500-0940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.