Hammond 511-0900 technical specifications.
| Body Color | Grey |
| Body Material | Steel |
| Color | Grey |
| Height | 2.9inch |
| Length | 7.09inch |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 511 |
| Weight | 3.086lb |
| Width | 3.84inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 511-0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
