Hammond 512-0900 technical specifications.
| Body Color | Grey |
| Body Material | Steel |
| Package/Case | 124 |
| Color | Grey |
| Height | 2.16inch |
| Length | 5.32inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 512 |
| Weight | 2lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 512-0900 to view detailed technical specifications.
No datasheet is available for this part.