Hammond 513-0900 technical specifications.
| Body Color | Grey |
| Body Material | Steel |
| Package/Case | 200 |
| Color | Grey |
| Height | 3.73inch |
| Length | 8.66inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 513 |
| Weight | 5.401lb |
| Width | 4.94inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 513-0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
