Hammond 515-0930 technical specifications.
| Body Material | Steel, Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Depth | 6inch |
| Height | 2.27inch |
| Length | 6.17inch |
| Material | Steel, Metal, Aluminium |
| Mount | Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 515 |
| Weight | 3.042lb |
| Width | 7.4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 515-0930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
