Hammond 519-0910 technical specifications.
| Body Material | Steel, Aluminium |
| Package/Case | 100 |
| Color | Grey |
| Height | 3.93inch |
| Length | 5.91inch |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 519 |
| Weight | 4lb |
| Width | 8.68inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 519-0910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.