Hammond 531621 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Clear, Beige |
| Height | 2.362inch |
| Length | 6.496inch |
| Material | Aluminium, Metal |
| Overall Depth | 165mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | Sink Box |
| Thickness | 0.066inch |
| Weight | 6.393lb |
| Width | 4.13inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 531621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
