Hammond 601E technical specifications.
| Height | 4.3mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 23uH |
| Length | 12.7mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 601 |
| Termination | Solder |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 601E to view detailed technical specifications.
No datasheet is available for this part.