Hammond 602C technical specifications.
| Height | 4.3mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 219uH |
| Length | 12.7mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 602 |
| Termination | Solder |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 602C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
