Hammond 60AWFW technical specifications.
| Color | White |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 238.099lb |
| Width | 44inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 60AWFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.