Hammond 60TWHW technical specifications.
| Color | White |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 66.139lb |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 60TWHW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.