Hammond 60TYFW technical specifications.
| Package/Case | Metal |
| Color | White |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 176.37lb |
| Width | 32inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 60TYFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.