Hammond 60TYHW technical specifications.
| Color | White |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 77.162lb |
| Width | 32inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 60TYHW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.