Hammond 621N technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 20R |
| Diameter | 12.7mm |
| Height | 7.4mm |
| Inductance | 10mH |
| Lead Length | 12.7mm |
| Length | 0.5inch |
| Max DC Current | 16mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30kHz |
| Series | 621 |
| Shielding | Unshielded |
| Test Frequency | 30kHz |
| Tolerance | 2% |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 621N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.